• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BiKitchen nostalgia 200 Toaster Toasting function Creamy white (glossy)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BiKitchen retro toaster Nostalgia 200

  • Adjustable degree of browning
  • Automatic centring
  • 4 functions: Defrosting, warm up, adjust the degree of tanning, cancel
  • This text is machine translated.

Technical specifications

Kitchen appliances features

Toasting function

Product type

Toaster

Factory colour

Creamy white (glossy)

800 W

Weight

1.43 kg

Width

306 mm

Height

166 mm

Length

204 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339730 BiKitchen nostalgia 200 Toaster Toasting function Creamy white (glossy)

Information

Information 3339730 BiKitchen nostalgia 200 Toaster Toasting function Creamy white (glossy)

Description

Features

  • Adjustable degree of browning
  • Automatic centring
  • Automatic shutdown and ejection
  • 4 functions: Defrosting, warm up, adjust the degree of tanning, cancel

Scope of delivery

  • Toaster
  • User manual

More interesting products

(*All information is plus legal VAT)