• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gastronoma 18140004 Toaster Grey

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Long slot toaster, 1000 W, 7 tanning steps, removable crumbs drawer, roll-warm-up rack

  • • 1000-watt stainless steel toaster, Ideal for toasting two slices of bread
  • • Seven tanning levels for your preferred toasty
  • • Integrated warming rack for rolls and croissants
  • • Defrosting and warming function for frozen bread
  • • Cancel function to stop the toasting process at any time
  • • Convenient, removable manifold compartment for easy cleaning
  • • Integrated cable storage for a tidy work area

Technical specifications

Product type

Toaster

Factory colour

Grey

1000 W

Weight

1.3 kg

Width

135 mm

Height

185 mm

Length

415 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3782646 Gastronoma 18140004 Toaster Grey

Description

The Gastronoma stainless steel toaster combines stylish design with powerful performance to deliver perfectly toasted bread every time. With its 1000 watt heating system and space for two discs, this toaster is Ideal for daily use. Whether you like your toast bright and golden or dark and crispy, the seven adjustable browning settings give you full control to achieve your favorite result.

This model is more than just a toaster: It has a built-in warming rack that allows you to warm rolls, croissants or other pastries without overtoasting. It also has a convenient defrost function for toasting frozen bread and a warm-up function for warming up toast without burning. The cancel button allows you to interrupt the program at any time, giving you full control and security.

Cleaning up after breakfast was never so easy as today, as the removable crumble tray catches the crumbs and provides for a quick and easy cleaning. To keep your kitchen tidy and organized, the toaster has built-in cable storage to keep your worktop neat and tidy.

Made from high-quality stainless steel, the gastronomic toaster not only has a long life, but also adds a modern and stylish touch to any kitchen facility. Its slim design fits in modern as well as in classical kitchens and makes it attractive as well as functional.

With its combination of strong performance, practical functions and elegant design, the Gastronoma stainless steel toaster is the perfect choice for anyone who attaches importance to comfort and quality.

This text is machine translated.

Scope of delivery

  • Toaster
  • User manual

More interesting products

(*All information is plus legal VAT)