• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bilsom 1005074 303S Protective ear plugs 33 dB Disposable EN 352-2 200 Pair

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 Pair)
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ears protection plugs Bilsom® 303S

  • SNR-Worth 33 dB
  • for close (S) ear canals

Our service for you

Technical specifications

Product type

Protective ear plugs

Type

Disposable

Factory colour

Yellow

SNR

33 dB

Content

200 Pair

EN standard

EN 352-2

Standards

EN 352-2

Type

Donor box with 200 bags á 1 pair plug

Size

303S

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 832224 Bilsom 1005074 303S Protective ear plugs 33 dB Disposable EN 352-2 200 Pair

Description

Features

  • Dam-strong ears protection plug from healthwise harmless polyurethane foam
  • To shape before use
  • Conical preformed
  • Superior fit in the ear canal
  • Hygienic smooth surface
  • Pairs packed in PE bag
  • Size 303S for narrow ear canals.

What kind of Ear Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)