• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 08-2299-000-000 Bullet connector protective cap Series (round connectors): 693 20 pc(s)

Product type
Bullet connector protective cap
Content
20 pc(s)
Type
08-2299-000-000
Factory colour
Black
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.50 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

08-2299-000-000

Product type

Bullet connector protective cap

Factory colour

Black

Content

20 pc(s)

Connection angle

180°

Manufacturer part #

08-2299-000-000

Series

693

Type

Protective cover

Documents & Downloads

Datasheet

Datasheet 1657515 binder 08-2299-000-000 Bullet connector protective cap Series (round connectors): 693 20 pc(s)

Description

Protective cover for series 692 and 693.

What kind of Keyed Connectors are you looking for?