
1/2
Image similar
09-0111-80-04
Bullet connector
Plug, mount
4
Soldering
1 pc(s)
6 A
6 A
Screw
250 V
Silver plated
6 mm
4 mm
20
180°
09-0111-80-04
4 - 6 mm
4
0.75 mm²
0.75 mm² (max)
IP67
723
Flange plug
250 V
6 A
1
0.75 mm²
4
Solder
4 - 6 mm
-30 - +95 °C
Datasheet 736892 binder 09-0111-80-04 Series 723 Miniature Circular Connector Nominal current (details): 6 A Pins: 4
User & Safety Instructions 736892 binder 09-0111-80-04 Series 723 Miniature Circular Connector Nominal current (details): 6 A Pins: 4