
1/2
Image similar
09-0116-80-05
Bullet connector
Socket, built-in
5
Soldering
1 pc(s)
6 A
6 A
Screw
250 V
Silver plated
6 mm
4 mm
20
180°
09-0116-80-05
4 - 6 mm
5
0.75 mm²
0.75 mm² (max)
IP67
723
Flange socket
250 V
6 A
1
0.75 mm²
5
Solder
4 - 6 mm
-30 - +95 °C
Datasheet 737447 binder 09-0116-80-05 Series 723 Miniature Circular Connector Nominal current (details): 6 A Pins: 5
User & Safety Instructions 737447 binder 09-0116-80-05 Series 723 Miniature Circular Connector Nominal current (details): 6 A Pins: 5