• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 09-0121-25-06 Bullet connector Plug, straight Total number of pins: 6 Series (round connectors): 723 20 pc(s)

1/2
Image similar
Product type
Bullet connector
Connector type
Plug, straight
Total no. of pins
6
Connection
Soldering
Content
20 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.25 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Series 723 miniature round connector

  • IP67

Technical specifications

Type

09-0121-25-06

Product type

Bullet connector

Connector type

Plug, straight

Total no. of pins

6

Connection

Soldering

Content

20 pc(s)

Max. temperature

+150 °C

Nominal current

5 A

Min. temperature

-55 °C

Nominal current - rounded value

5 A

Seal

Screw

Nominal voltage

250 V

Contact material

Silver plated

Cable Ø (max.)

6 mm

Cable Ø up to

4 mm

20

Connection angle

180°

Manufacturer part #

09-0121-25-06

Cable Ø range

4 - 6 mm

Number of pins

6

max. cross section

0.75 mm²

Cross-section range

0.75 mm² (max)

IP67

Series

723

Type

Cable connector

Contamination level

1

Cross section

0.75 mm²

Connection

Solder

Cable diameter

4 - 6 mm

Temperature range

-30 - +95 °C

Documents & Downloads

Datasheet

Datasheet 1657562 binder 09-0121-25-06 Bullet connector Plug, straight Total number of pins: 6 Series (round connectors): 723 20 pc(s)

Description

· Screw lock plug connector according to IEC 60130-9
· Robust metal construction
· Easy installation
· Excellent EMC
· Internal strain relief

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.