• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 09-0144-70-06 Bullet connector Plug, right angle Total number of pins: 6 Series (round connectors): 682 20 pc(s)

1/2
Image similar
Product type
Bullet connector
Connector type
Plug, right angle
Total no. of pins
6
Connection
Soldering
Content
20 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.95 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Series 682 miniature circular connectors

  • IP40

Technical specifications

Type

09-0144-70-06

Product type

Bullet connector

Connector type

Plug, right angle

Total no. of pins

6

Connection

Soldering

Content

20 pc(s)

Max. temperature

+85 °C

Nominal current

5 A

Min. temperature

-40 °C

Nominal current - rounded value

5 A

Seal

Screw

Nominal voltage

250 V

Contact material

Gold plated

Cable Ø (max.)

6 mm

Cable Ø up to

4 mm

Case material

PA

20

Connection angle

180°

Manufacturer part #

09-0144-70-06

Cable Ø range

4 - 6 mm

Number of pins

6

max. cross section

0.75 mm²

Cross-section range

0.75 mm² (max)

IP40

Series

682

Type

Cable connector

Nominal voltage (details)

60 V

Nominal current (details)

5 A

Contamination level

1

Cross section

0.75 mm²

Pins

8 DIN

Connection

Solder

Cable diameter

4 - 6 mm

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 1657574 binder 09-0144-70-06 Bullet connector Plug, right angle Total number of pins: 6 Series (round connectors): 682 20 pc(s)

User & Safety Instructions

User & Safety Instructions 1657574 binder 09-0144-70-06 Bullet connector Plug, right angle Total number of pins: 6 Series (round connectors): 682 20 pc(s)

Description

· Screw lock connector according to IEC 60130.9
· Good EMC
· Connector assembly with raised countersunk screw

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)