• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 09-0311-80-04 Series 682 Miniature Circular Connector Nominal current (details): 6 A Pins: 4

1/2
Image similar
Product type
Bullet connector
Connector type
Plug, mount
Total no. of pins
4
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

binder 09-0311-80-04 Series 682 Miniature Circular Connector Nominal current (details): 6 A Pins: 4

  • IP40

Technical specifications

Type

09-0311-80-04

Product type

Bullet connector

Connector type

Plug, mount

Total no. of pins

4

Connection

Soldering

Content

1 pc(s)

Nominal current

6 A

Nominal current - rounded value

6 A

Seal

Screw

Nominal voltage

250 V

Contact material

Silver plated

20

Connection angle

180°

Manufacturer part #

09-0311-80-04

Number of pins

4

max. cross section

0.75 mm²

Cross-section range

0.75 mm² (max)

IP40

Series

682

Type

Flange plug

Nominal voltage (details)

250 V

Nominal current (details)

6 A

Contamination level

1

Cross section

0.75 mm²

Pins

4

Connection

Solder

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 737888 binder 09-0311-80-04 Series 682 Miniature Circular Connector Nominal current (details): 6 A Pins: 4

User & Safety Instructions

User & Safety Instructions 737888 binder 09-0311-80-04 Series 682 Miniature Circular Connector Nominal current (details): 6 A Pins: 4

Description

· Screw lock plug connector according to IEC 60130.9
· Good EMC
· Connector assembly with raised countersunk screw

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)