• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 09-0408-80-03 Sub Miniature Round Plug Connector Series 712

Image similar
Product type
Bullet connector
Connector type
Sleeve socket
Total no. of pins
3
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

binder 09-0408-80-03 Sub Miniature Round Plug Connector Series 712

  • IP67

Technical specifications

Type

09-0408-80-03

Product type

Bullet connector

Connector type

Sleeve socket

Total no. of pins

3

Connection

Soldering

Content

1 pc(s)

Max. temperature

+80 °C

Nominal current

20 A

Min. temperature

-40 °C

Nominal current - rounded value

20 A

Seal

Screw cap

Nominal voltage

250 V

Contact material

Au (gold)

Case material

CuZn

24

Connection angle

180°

Mounting hole diameter

M9 x 0.5

Manufacturer part #

09-0408-80-03

Number of pins

3

max. cross section

0.25 mm²

Cross-section range

0.25 mm² (max)

IP67

Series

712

Type

Flange socket

Nominal voltage (details)

125 V

Contamination level

1

Connection

Soldered connection

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 569590 binder 09-0408-80-03 Sub Miniature Round Plug Connector Series 712

User & Safety Instructions

User & Safety Instructions 569590 binder 09-0408-80-03 Sub Miniature Round Plug Connector Series 712

Description

· It is used from the front and screwed from the back

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)