• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 09 0474 702 08 Mini DIN connector Sleeve socket Total number of pins: 8 1 pc(s)

1/6
Image similar
Product type
Mini DIN connector
Connector type
Sleeve socket
Total no. of pins
8
Connection
Open end cable
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Type

Binder

Product type

Mini DIN connector

Connector type

Sleeve socket

Total no. of pins

8

Connection

Open end cable

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

5 A

Min. temperature

-30 °C

Nominal current - rounded value

5 A

Seal

Screws

Nominal voltage

100 V

Contact material

CuSn

Case material

PBT, UL94V-0

22

Connection angle

180°

Manufacturer part #

09 0474 702 08

Number of pins

8

IP40

Documents & Downloads

Datasheet

Datasheet 1664652 binder 09 0474 702 08 Mini DIN connector Sleeve socket Total number of pins: 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1664652 binder 09 0474 702 08 Mini DIN connector Sleeve socket Total number of pins: 8 1 pc(s)

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)