
1/2
Image similar
09-0474-80-08
Bullet connector
Socket, built-in
8
Soldering
1 pc(s)
5 A
5 A
Screw
60 V
Silver plated
20
180°
09-0474-80-08
8
0.75 mm²
0.75 mm² (max)
IP40
682
Flange socket
60 V
5 A
1
0.75 mm²
8 DIN
Solder
-40 - +85 °C
Datasheet 738301 binder 09-0474-80-08 Series 682 Miniature Circular Connector Nominal current (details): 5 A Pins: 8 DIN
User & Safety Instructions 738301 binder 09-0474-80-08 Series 682 Miniature Circular Connector Nominal current (details): 5 A Pins: 8 DIN