
1/2
Image similar
09-0481-00-08
Bullet connector
Sleeve plug
8
Soldering
1 pc(s)
+85 °C
1 A
-25 °C
1 A
Screws
125 V
Au (gold)
26
180°
M9 x 0.5
09-0481-00-08
8
0.14 mm²
0.14 mm² (max)
IP40
711
Flange connector
125 V
1 A
1
0.14 mm²
Soldering
-40 - +85 °C
Datasheet 738773 binder 09-0481-00-08 Sub-micro Circular Connector Series Nominal current (details): 1 A
User & Safety Instructions 738773 binder 09-0481-00-08 Sub-micro Circular Connector Series Nominal current (details): 1 A
Information 738773 binder 09-0481-00-08 Sub-micro Circular Connector Series Nominal current (details): 1 A