• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 09-3106-00-03

Product type
Sensor/actuator built-in connector
Connector type
Socket, built-in
Connector standard
Sensor connector
Connection side A
M5 socket, built-in
Connection side B
Cable, open end
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

09-3106-00-03

Product type

Sensor/actuator built-in connector

Connector type

Socket, built-in

Connector standard

Sensor connector

Connection side A

M5 socket, built-in

Connection side B

Cable, open end

No. of pins

3

Nominal voltage

60 V

Nominal current

1 A

Nominal current - rounded value

1 A

Cross-section (sensor/actuator wiring)

0.14 mm²

Connection

Open end cable

Thread type connection side

M5

Contact material

CuSn6

Sensor/actuator connectivity fittings

M5 front panel fitting

IP67

Features

Shake-proof

Min. temperature

-25 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

09-3106-00-03

Content

1 pc(s)

Material (details)

PUR

Cable diameter (details)

3 x 0.14 mm²

Documents & Downloads

Datasheet

Datasheet 734010 binder 09-3106-00-03

User & Safety Instructions

User & Safety Instructions 734010 binder 09-3106-00-03

Description

Connector with screw cap, molded PUR cable and threaded ring with vibration protection.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)