• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 09 6504 200 08 DIN connector Socket, built-in Total number of pins: 4 + 3 + PE 1 pc(s)

Image similar
Product type
DIN connector
Connector type
Socket, built-in
Total no. of pins
4 + 3 + PE
Content
1 pc(s)
Nominal current - rounded value
NaN A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Type

09 6504 200 08

Product type

DIN connector

Connector type

Socket, built-in

Total no. of pins

4 + 3 + PE

Content

1 pc(s)

Nominal current

3 A

25 A

Nominal current - rounded value

NaN A

Leading contact (PE)

Yes

Nominal voltage

60 V

400 V

Cable Ø (max.)

17 mm

Cable Ø up to

7 mm

26 - 14

Manufacturer part #

09 6504 200 08

Cable Ø range

7 - 17 mm

Number of pins

4

3

max. cross section

2.50 mm²

Min. cross section

0.14 mm²

Cross-section range

0.14 - 2.50 mm²

Documents & Downloads

Datasheet

Datasheet 1983775 binder 09 6504 200 08 DIN connector Socket, built-in Total number of pins: 4 + 3 + PE 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1983775 binder 09 6504 200 08 DIN connector Socket, built-in Total number of pins: 4 + 3 + PE 1 pc(s)

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)