• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 09 6519 000 12 Micro DIN connector Sleeve plug Total number of pins: 12 1 pc(s)

1/7
Image similar
Product type
Micro DIN connector
Connector type
Sleeve plug
Total no. of pins
12
Connection
Crimp
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

09 6519 000 12

Product type

Micro DIN connector

Connector type

Sleeve plug

Total no. of pins

12

Connection

Crimp

Factory colour

Black

Content

1 pc(s)

Max. temperature

+100 °C

Nominal current

5 A

Min. temperature

-40 °C

Nominal current - rounded value

5 A

Leading contact (PE)

No

Nominal voltage

250 V

Case material

PA

Connection angle

180°

Manufacturer part #

09 6519 000 12

Number of pins

12

IP68

IP69K

Documents & Downloads

Datasheet

Datasheet 1665968 binder 09 6519 000 12 Micro DIN connector Sleeve plug Total number of pins: 12 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1665968 binder 09 6519 000 12 Micro DIN connector Sleeve plug Total number of pins: 12 1 pc(s)

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)