• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 09-9767-70-04 Subminiature Circular Connector Series719 Nominal current (details): 3 A

1/2
Product type
Bullet connector
Connector type
Plug, straight
Total no. of pins
4
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

86 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

binder 09-9767-70-04 Subminiature Circular Connector Series719 Nominal current (details): 3 A

  • IP40
  • With snap lock

Technical specifications

Type

09-9767-70-04

Product type

Bullet connector

Connector type

Plug, straight

Total no. of pins

4

Connection

Soldering

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

3 A

Min. temperature

55 °C

Nominal current - rounded value

3 A

Seal

Snab in

Nominal voltage

60 V

Contact material

Au (gold)

Cable Ø (max.)

4 mm

Cable Ø up to

2.5 mm

24

Connection angle

180°

Manufacturer part #

09-9767-70-04

Cable Ø range

2.5 - 4 mm

Number of pins

4

max. cross section

0.25 mm²

Cross-section range

0.25 mm² (max)

IP40

Series

719

Type

Cable connector

Nominal voltage (details)

60 V

Nominal current (details)

3 A

Contamination level

1

Cross section

0.25 mm²

Connection

Soldering

Temperature range

-25 - +70 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 738589 binder 09-9767-70-04 Subminiature Circular Connector Series719 Nominal current (details): 3 A

User & Safety Instructions

User & Safety Instructions 738589 binder 09-9767-70-04 Subminiature Circular Connector Series719 Nominal current (details): 3 A

Information

Information 738589 binder 09-9767-70-04 Subminiature Circular Connector Series719 Nominal current (details): 3 A

Description

· Connectors with snap-lock
· Protection type: IP40
· With strain relief
· Compatible with connectors series 709

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.48*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)