• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 66 0003 001 Bullet connector crimper Plug Series (round connectors): HEC 20 pc(s)

Image similar
Product type
Bullet connector crimper
Connector type
Plug
Content
20 pc(s)
Nominal current - rounded value
4 A
Nominal voltage
125 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 800.75 / piece)
€ 16,015.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

66 0003 001

Product type

Bullet connector crimper

Connector type

Plug

Factory colour

Black

Green

Content

20 pc(s)

Nominal current

4 A

Nominal current - rounded value

4 A

Nominal voltage

125 V

Connection angle

180°

Manufacturer part #

66 0003 001

max. cross section

0.25 mm²

Cross-section range

0.25 mm² (max)

Series

HEC

Documents & Downloads

Datasheet

Datasheet 1657505 binder 66 0003 001 Bullet connector crimper Plug Series (round connectors): HEC 20 pc(s)

User & Safety Instructions

User & Safety Instructions 1657505 binder 66 0003 001 Bullet connector crimper Plug Series (round connectors): HEC 20 pc(s)

Description

HEC stands for Harsh Environment Connector and means connectors for harsh environmental conditions. These are primarily applications in the agricultural technology, such as tractors, sowing and harvesting machines. Another essential outdoor area is the environmental and process engineering - representative clear and recycling systems. Equipment as well as traffic and signal systems are also typical fields of application for the HEC-plug.

This text is machine translated.

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)