• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 66 0004 001 Bullet connector extractor Series (round connectors): HEC 1 pc(s)

Image similar
Product type
Bullet connector extractor
Content
1 pc(s)
Nominal current - rounded value
3 A
Nominal voltage
125 V
Type
66 0004 001
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

96 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

66 0004 001

Product type

Bullet connector extractor

Factory colour

Black

Silver

Content

1 pc(s)

Max. temperature

+95 °C

Nominal current

3 A

Min. temperature

-40 °C

Nominal current - rounded value

3 A

Nominal voltage

125 V

Connection angle

180°

Manufacturer part #

66 0004 001

max. cross section

0.25 mm²

Cross-section range

0.25 mm² (max)

Series

HEC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1272864 binder 66 0004 001 Bullet connector extractor Series (round connectors): HEC 1 pc(s)

Information

Information 1272864 binder 66 0004 001 Bullet connector extractor Series (round connectors): HEC 1 pc(s)

Description

HEC stands for Harsh Environment Connector and means connectors for harsh environmental conditions. These are primarily applications in the agricultural technology, such as tractors, sowing and harvesting machines. Another essential outdoor area is the environmental and process engineering - representative clear and recycling systems. Equipment as well as traffic and signal systems are also typical fields of application for the HEC-plug.

This text is machine translated.

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)