• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 79-3429-33-04 Sensor/actuator connector (pre-fab) M12 Plug, straight 2.00 m No. of pins (RJ): 3 20 pc(s)

Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Connector standard
Sensor connector
Connection side A
M12 plug, straight
Connection side B
Cable, open end
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.45 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sensor/actuator cable M12, screw closure, straight

  • 79-3429 -33-04

Technical specifications

Type

79-3429-33-04

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Connector standard

Sensor connector

Connection side A

M12 plug, straight

Connection side B

Cable, open end

No. of pins

3

Cable length

2.00 m

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.34 mm²

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Open end cable

Thread type connection side

M12

Cable colour

Black

Contact material

CuZn

Contact surface

Gold plated

IP68

Min. temperature

-25 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

79-3429-33-04

Content

20 pc(s)

Material (details)

PUR

Cable diameter (details)

4 x 0.34 mm²

Documents & Downloads

Datasheet

Datasheet 1657009 binder 79-3429-33-04 Sensor/actuator connector (pre-fab) M12 Plug, straight 2.00 m No. of pins (RJ): 3 20 pc(s)

Description

Connector with screw cap and PUR cable.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.