• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 79-9005-12-05 Series Sub Miniature Circular Connector

Image similar
Product type
Bullet connector
Connector type
Plug, straight
Total no. of pins
5
Content
1 pc(s)
Nominal current - rounded value
3 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 20.99
-19 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

binder 79-9005-12-05 Series Sub Miniature Circular Connector

  • IP40

Technical specifications

Type

79-9005-12-05

Product type

Bullet connector

Connector type

Plug, straight

Total no. of pins

5

Content

1 pc(s)

Max. temperature

+125 °C

Nominal current

3 A

Min. temperature

-55 °C

Nominal current - rounded value

3 A

Seal

Snap in

Nominal voltage

60 V

Contact material

Au (gold)

Cable Ø (max.)

5 mm

Cable Ø up to

5 mm

24

Connection angle

180°

Manufacturer part #

79-9005-12-05

Cable Ø range

5 - 5 mm

Number of pins

5

Length

2 m

max. cross section

0.25 mm²

Cross-section range

0.25 mm² (max)

IP40

Series

709

Type

Cable connector

Contamination level

1

Cross section

0.25 mm²

Connection

-

Temperature range

-20 - +70 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 738875 binder 79-9005-12-05 Series Sub Miniature Circular Connector

User & Safety Instructions

User & Safety Instructions 738875 binder 79-9005-12-05 Series Sub Miniature Circular Connector

Information

Information 738875 binder 79-9005-12-05 Series Sub Miniature Circular Connector

Description

· Plug connector over-moulded at the PVC-cable
· Pre-fabricated compatible plug connector see series 719
· 2 and 5m cable length.

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)