• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99-0433-500-05

Image similar
Product type
Bullet connector
Connector type
Plug, mount
Total no. of pins
5
Connection
Screw terminal
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 18.99
-5 %
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

99-0433-500-05

Product type

Bullet connector

Connector type

Plug, mount

Total no. of pins

5

Connection

Screw terminal

Content

1 pc(s)

Max. temperature

+125 °C

Nominal current

6 A

Min. temperature

-40 °C

Nominal current - rounded value

6 A

Nominal voltage

100 V

Contact material

Au

Connection angle

180°

Manufacturer part #

99-0433-500-05

Number of pins

5

max. cross section

1.5 mm²

Cross-section range

1.5 mm² (max)

IP67

Series

713

Documents & Downloads

Datasheet

Datasheet 567074 binder 99-0433-500-05

User & Safety Instructions

User & Safety Instructions 567074 binder 99-0433-500-05

Description

In different applications, the mounting of the connection connector only after the electrical wiring. This means that the cable or the wires are in the device already wired and protrude through the front panel. The connector adapter is connected with nut on the customer housing or in the M20 x 1.5 thread screwed. Then, the braids in the screw clamp contacts of the connector clamped and the plug insert with the adapter screwed. The 4- and 5-pin connector head can be positioned in 4 x 90° can be installed. Thus, it is possible to wire the cable outlet direction of a wink leagues. But even when connecting different cables or wires allow the screw clamp contacts a simple assembly in the field. Due to the big possible cross-section of 1.5 mm² can 4- and 5-pole version currents up to 8 A can be transferred. Thus, these flange connector can be used also for the A-coded power versions.

This text is machine translated.

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)