
binder 99-0524-14-04 Series 713, Sensor / Actuator Plug Connector M12, Screw Closure, Straight
Number
Technical specifications
- Type
99-0524-14-04
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.50 mm²
- Connection
Spring-loaded
- Thread type connection side
M12
- Contact material
CuSn6
- Contact surface
Gold plated
IP67
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
99-0524-14-04
- Content
1 pc(s)
- Type
Cable socket, M12 x 1
- Nominal voltage (details)
250 V
- Nominal current (details)
4 A
- Thread type
M12
- Contamination level
3
- Connector cross section
0.5 mm²
- Pins
4
- Connection
Cage clamps
- Cable diameter (details)
4 mm
- Temperature range
-25 - +85 °C
Documents & Downloads
Datasheet
Datasheet 156165 binder 99-0524-14-04 Series 713, Sensor / Actuator Plug Connector M12, Screw Closure, Straight
User & Safety Instructions
User & Safety Instructions 156165 binder 99-0524-14-04 Series 713, Sensor / Actuator Plug Connector M12, Screw Closure, Straight
Information
Information 156165 binder 99-0524-14-04 Series 713, Sensor / Actuator Plug Connector M12, Screw Closure, Straight




