• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99-0605-70-03 Series 678 Miniature Circular Connector

Image similar
Product type
Bullet connector
Connector type
Plug, right angle
Total no. of pins
3
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

binder 99-0605-70-03 Series 678 Miniature Circular Connector

  • IP40

Technical specifications

Type

99-0605-70-03

Product type

Bullet connector

Connector type

Plug, right angle

Total no. of pins

3

Connection

Soldering

Factory colour

Black

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

1 A

Min. temperature

-40 °C

Nominal current - rounded value

1 A

Seal

Bayonet

Nominal voltage

125 V

Contact material

Ag (Silver)

Cable Ø (max.)

6 mm

Cable Ø up to

4 mm

Case material

PA (UL 94 V-0)

20

Connection angle

180°

Manufacturer part #

99-0605-70-03

Cable Ø range

4 - 6 mm

Number of pins

3

max. cross section

0.75 mm²

Cross-section range

0.75 mm² (max)

IP40

Series

678

Type

Cable connector

Contamination level

1

Cross section

0.75 mm²

Connection

Soldering

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 567032 binder 99-0605-70-03 Series 678 Miniature Circular Connector

User & Safety Instructions

User & Safety Instructions 567032 binder 99-0605-70-03 Series 678 Miniature Circular Connector

Description

· Connector with bayonet coupling
· Connector assembly with self cutting tapping screw
(no leading connection between inner and outer casing)
· Inner strain relief

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)