Image similar
99-0709-70-05
Bullet connector
Plug, right angle
4 + PE
Screw terminal
Black
1 pc(s)
+95 °C
20 A
-40 °C
20 A
Yes
400 V
CuZn
12 mm
1 mm
PA (UL 94 V-0)
14
180°
99-0709-70-05
1 - 12 mm
4
2.5 mm²
2.5 mm² (max)
IP65
694
Datasheet 567604 binder 99-0709-70-05
User & Safety Instructions 567604 binder 99-0709-70-05