• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99-0711-00-05

Image similar
Product type
Bullet connector
Connector type
Screw-lock latch
Total no. of pins
4 + PE
Connection
Screws
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

binder 99-0711-00-05

  • IP65

Technical specifications

Type

99-0711-00-05

Product type

Bullet connector

Connector type

Screw-lock latch

Total no. of pins

4 + PE

Connection

Screws

Factory colour

Black

Content

1 pc(s)

Nominal current

5 A

Nominal current - rounded value

5 A

Leading contact (PE)

Yes

Nominal voltage

125 V

Contact material

CuZn

Cable Ø (max.)

12 mm

Cable Ø up to

10 mm

Case material

PA (UL 94 V-0)

14

Connection angle

180°

Manufacturer part #

99-0711-00-05

Cable Ø range

10 - 12 mm

Number of pins

4

max. cross section

2.5 mm²

Cross-section range

2.5 mm² (max)

IP65

Series

694

Documents & Downloads

Datasheet

Datasheet 568017 binder 99-0711-00-05

User & Safety Instructions

User & Safety Instructions 568017 binder 99-0711-00-05

Description

· Connector with screw lock
· Integrated cable strain relief
· Cable feed for cable thickness up to 16 mm
· Angled plug connector in 8 angle positions can be set

This text is machine translated.

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)