Image similar
99-0738-00-24
Bullet connector
Connector, straight
24 + PE
Screws
Black
1 pc(s)
+85 °C
3 A
-40 °C
3 A
Yes
125 V
CuZn
12 mm
10 mm
PA (UL 94 V-0)
14
180°
99-0738-00-24
10 - 12 mm
24
2.5 mm²
2.5 mm² (max)
IP65
694
Datasheet 566592 binder 99-0738-00-24
User & Safety Instructions 566592 binder 99-0738-00-24