• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99-2005-02-03 Miniature Round Plug Connector

1/2
Image similar
Product type
Bullet connector
Connector type
Plug, straight
Total no. of pins
3
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Shielded wiring area
Type

99-2005-02-03

Product type

Bullet connector

Connector type

Plug, straight

Total no. of pins

3

Connection

Soldering

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

1 A

Min. temperature

-25 °C

Nominal current - rounded value

1 A

Seal

Screws

Leading contact (PE)

No

Nominal voltage

63 V

Contact material

Silver plated

Cable Ø (max.)

7.8 mm

Cable Ø up to

6 mm

Case material

CuZn

20

Connection angle

180°

Manufacturer part #

99-2005-02-03

Cable Ø range

6 - 7.8 mm

Number of pins

3

max. cross section

0.75 mm²

Cross-section range

0.75 mm² (max)

IP40

Series

581

Test voltage

875 V AC

Contamination level

2

Connection

Soldering

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 566516 binder 99-2005-02-03 Miniature Round Plug Connector

User & Safety Instructions

User & Safety Instructions 566516 binder 99-2005-02-03 Miniature Round Plug Connector

Description

· Connector with screw locking
· Internal strain relief
· Excellent EMC-properties

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)