1/2
Image similar
99 2021 02 06
Bullet connector
Plug, straight
6
Soldering
1 pc(s)
+85 °C
3 A
-40 °C
3 A
Screws
No
125 V
Silver plated
7.8 mm
6 mm
CuZn
20
180°
99-2021-02-06
6 - 7.8 mm
6
0.75 mm²
0.75 mm² (max)
IP40
581
875 V AC
2
Soldering
-40 - +85 °C
yes
Datasheet 566702 binder 99-2021-02-06 Miniature Round Plug Connector
User & Safety Instructions 566702 binder 99-2021-02-06 Miniature Round Plug Connector