• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99 4217 300 07 Micro DIN connector Plug, straight Total number of pins: 6 + PE 1 pc(s)

1/8
Image similar
Product type
Micro DIN connector
Connector type
Plug, straight
Total no. of pins
6 + PE
Connection
Screws
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

99 4217 300 07

Product type

Micro DIN connector

Connector type

Plug, straight

Total no. of pins

6 + PE

Connection

Screws

Factory colour

Black

Content

1 pc(s)

Max. temperature

+100 °C

Nominal current

10 A

Min. temperature

-40 °C

Nominal current - rounded value

10 A

Leading contact (PE)

Yes

Nominal voltage

250 V

Contact material

Brass silver plated

Cable Ø (max.)

17 mm

Cable Ø up to

7 mm

Case material

PBT

16

Connection angle

180°

Manufacturer part #

99 4217 300 07

Cable Ø range

7 - 17 mm

Number of pins

6

max. cross section

1.50 mm²

Cross-section range

1.50 mm² (max)

RoHS-compliant

Yes

IP67

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1665876 binder 99 4217 300 07 Micro DIN connector Plug, straight Total number of pins: 6 + PE 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1665876 binder 99 4217 300 07 Micro DIN connector Plug, straight Total number of pins: 6 + PE 1 pc(s)

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)