• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99 4442 402 05 Mini DIN connector Socket, built-in Total number of pins: 5 1 pc(s)

1/5
Image similar
Product type
Mini DIN connector
Connector type
Socket, built-in
Total no. of pins
5
Connection
Soldering
SMT
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Binder

Product type

Mini DIN connector

Connector type

Socket, built-in

Total no. of pins

5

Connection

Soldering

SMT

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

4 A

Min. temperature

-40 °C

Nominal current - rounded value

4 A

Seal

Screws

Nominal voltage

60 V

Contact material

CuSn

Case material

LCP

Connection angle

180°

Manufacturer part #

99 4442 402 05

Number of pins

5

Feature

B-coded

shielding option

IP67

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1664468 binder 99 4442 402 05 Mini DIN connector Socket, built-in Total number of pins: 5 1 pc(s)

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)