• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99-4813-00-05 Series 440 Miniature Circular Connector Nominal current (details): 6 A Pins: 5

1/2
Product type
Bullet connector
Connector type
Plug, straight
Total no. of pins
5
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

binder 99-4813-00-05 Series 440 Miniature Circular Connector Nominal current (details): 6 A Pins: 5

  • IP67

Technical specifications

Type

99-4813-00-05

Product type

Bullet connector

Connector type

Plug, straight

Total no. of pins

5

Connection

Soldering

Content

1 pc(s)

Nominal current

6 A

Nominal current - rounded value

6 A

Seal

Push-pull

Nominal voltage

250 V

Contact material

Gold plated

Cable Ø (max.)

8 mm

Cable Ø up to

4 mm

20

Connection angle

180°

Manufacturer part #

99-4813-00-05

Cable Ø range

4 - 8 mm

Number of pins

5

max. cross section

0.75 mm²

Cross-section range

0.75 mm² (max)

IP67

Series

440

Type

Cable connector

Nominal voltage (details)

250 V

Nominal current (details)

6 A

Contamination level

1

Cross section

0.75 mm²

Pins

5

Connection

Solder

Cable diameter

4 - 8 mm

Temperature range

-25 - +85 °C

Documents & Downloads

Datasheet

Datasheet 735433 binder 99-4813-00-05 Series 440 Miniature Circular Connector Nominal current (details): 6 A Pins: 5

User & Safety Instructions

User & Safety Instructions 735433 binder 99-4813-00-05 Series 440 Miniature Circular Connector Nominal current (details): 6 A Pins: 5

Description

· Connector with push-pull locking
· Shieldable cable connector with excellent EMC properties
· Pressure screw with vibration damper.

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)