• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99 9108 70 03 Micro DIN connector Sleeve socket Total number of pins: 3 1 pc(s)

1/6
Image similar
Product type
Micro DIN connector
Connector type
Sleeve socket
Total no. of pins
3
Connection
Solder bucket
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Type

99 9108 70 03

Product type

Micro DIN connector

Connector type

Sleeve socket

Total no. of pins

3

Connection

Solder bucket

Soldering

Factory colour

Green

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

7 A

Min. temperature

-25 °C

Nominal current - rounded value

7 A

Leading contact (PE)

No

Nominal voltage

250 V

Contact material

Bronze, gold plated

Case material

PA (UL 94 V-0)

20

Connection angle

180°

Manufacturer part #

99 9108 70 03

Number of pins

3

max. cross section

0.75 mm²

Cross-section range

0.75 mm² (max)

IP67

Documents & Downloads

Datasheet

Datasheet 1665892 binder 99 9108 70 03 Micro DIN connector Sleeve socket Total number of pins: 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1665892 binder 99 9108 70 03 Micro DIN connector Sleeve socket Total number of pins: 3 1 pc(s)

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)