• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99-9125-50-08 Series 720 Miniature Circular Connector

Image similar
Product type
Bullet connector
Connector type
Plug, straight
Total no. of pins
8
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 16.99
-29 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

binder 99-9125-50-08 Series 720 Miniature Circular Connector

  • IP67

Technical specifications

Type

99-9125-50-08

Product type

Bullet connector

Connector type

Plug, straight

Total no. of pins

8

Connection

Soldering

Content

1 pc(s)

Nominal current

2 A

Nominal current - rounded value

2 A

Seal

Snap in

Nominal voltage

125 V

Contact material

Gold plated

Cable Ø (max.)

6 mm

Cable Ø up to

5.3 mm

Case material

PA

24

Connection angle

180°

Manufacturer part #

99-9125-50-08

Cable Ø range

5.3 - 6 mm

Colour code

Red

Number of pins

8

max. cross section

0.25 mm²

Cross-section range

0.25 mm² (max)

IP67 (when connected)

Series

720

Documents & Downloads

Datasheet

Datasheet 567641 binder 99-9125-50-08 Series 720 Miniature Circular Connector

User & Safety Instructions

User & Safety Instructions 567641 binder 99-9125-50-08 Series 720 Miniature Circular Connector

Description

As a further expansion stage of the successful series 720 are cable plug and sockets with colored contact insert and flange connector immediately in the colors red, blue and green are available. It allows the user the possibility of color coding the commandments and the game room in relation to the design of the final product.

This text is machine translated.

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)