Image similar
99 9205 060 03-20
Bullet connector
Plug, straight
3
Soldering
1 pc(s)
+105 °C
2.5 A
-55 °C
2.5 A
snap-in
125 V
Au (gold)
5 mm
3 mm
24
180°
99 9205 060 03-20
3 - 5 mm
Blue
3
0.25 mm²
0.25 mm² (max)
IP67 (when connected)
620
Datasheet 3214407 binder 99 9205 060 03-20 Bullet connector Plug, straight Total number of pins: 3 Series (round connectors): 620 1 pc(s)
User & Safety Instructions 3214407 binder 99 9205 060 03-20 Bullet connector Plug, straight Total number of pins: 3 Series (round connectors): 620 1 pc(s)
The necessary accessories are required to use the article as described.