Image similar
99 9206 060 03
Bullet connector
Connector, straight
3
Soldering
1 pc(s)
+85 °C
5 A
-40 °C
5 A
Snap-in
125 V
Au (gold)
5 mm
3 mm
24
180°
99 9206 060 03
3 - 5 mm
Blue
3
0.25 mm²
0.25 mm² (max)
IP67 (when connected)
620
Datasheet 717939 binder 99 9206 060 03
User & Safety Instructions 717939 binder 99 9206 060 03
€ 16.48*
The necessary accessories are required to use the article as described.