
Image similar
99-9210-00-04-20
Bullet connector
Connector, straight
4
Soldering
1 pc(s)
+85 °C
2.5 A
-25 °C
2.5 A
Snap in
125 V
Au (gold)
5 mm
3 mm
24
180°
99-9210-00-04-20
3 - 5 mm
4
0.25 mm²
0.25 mm² (max)
IP67
620
Cable socket
2
0.25 mm²
Soldering
-40 - +85 °C
Datasheet 3214345 binder 99-9210-00-04-20 Bullet connector Connector, straight Total number of pins: 4 Series (round connectors): 620 1 pc
User & Safety Instructions 3214345 binder 99-9210-00-04-20 Bullet connector Connector, straight Total number of pins: 4 Series (round connectors): 620 1 pc
The necessary accessories are required to use the article as described.