1/6
Image similar
99 9211 060 04
Micro DIN connector
Sleeve plug
4
Soldering
Blue
1 pc(s)
+85 °C
2.50 A
-25 °C
2.5 A
No
125 V
Brass gold plated
PA (UL 94 V-0)
24
180°
99 9211 060 04
4
0.25 mm²
0.25 mm² (max)
IP67
Datasheet 1665940 binder 99 9211 060 04 Micro DIN connector Sleeve plug Total number of pins: 4 1 pc(s)
User & Safety Instructions 1665940 binder 99 9211 060 04 Micro DIN connector Sleeve plug Total number of pins: 4 1 pc(s)