• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder Sensor Cable For Inductive Proximity Sensors M12 X 1 Type (misc.) M12 x 1 Angled plug socket with screw locking

1/2
Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket, right angle
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
M12 socket, right angle
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

77 3634 0000 50003-0500

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket, right angle

Connector standard

Sensor connector

Connection side A

Cable, open end

Connection side B

M12 socket, right angle

No. of pins

4

Cable length

5.00 m

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Cross-section (sensor/actuator wiring)

0.34 mm²

Factory colour

Transparent

Thread type connection side

M12

Cable colour

Black

Contact material

CuSn

Contact surface

Gold plated

IP68

Features

+ LED

Min. temperature

-25 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

77 3634 0000 50003-0500

Content

1 pc(s)

Type

M12 x 1 Angled plug socket with screw locking

Pins

3

Documents & Downloads

Datasheet

Datasheet 158488 binder Sensor Cable For Inductive Proximity Sensors M12 X 1 Type (misc.) M12 x 1 Angled plug socket with screw locking

User & Safety Instructions

User & Safety Instructions 158488 binder Sensor Cable For Inductive Proximity Sensors M12 X 1 Type (misc.) M12 x 1 Angled plug socket with screw locking

Description

Connection of inductive proximity sensors.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)