
1/2
Image similar
09-0057-00-03
Bullet connector
Plug, mount
3
Soldering
1 pc(s)
10 A
10 A
Bayonet
250 V
Ag (Silver)
16
180°
09-0057-00-03
3
2.5 mm²
2.5 mm² (max)
IP40
690
Flange plug
250 V
10 A
1
2.5 mm²
3
Solder
-40 - +85 °C
II
Datasheet 732598 binder Standard Circular Connector Nominal current (details): 10 A Pins: 3
User & Safety Instructions 732598 binder Standard Circular Connector Nominal current (details): 10 A Pins: 3
Information 732598 binder Standard Circular Connector Nominal current (details): 10 A Pins: 3