• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder Standard Circular Connector Nominal current (details): 10 A Pins: 5

1/2
Image similar
Product type
DIN connector
Connector type
Sleeve socket
Total no. of pins
5
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 25.99
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

binder Standard Circular Connector Nominal current (details): 10 A Pins: 5

  • IP40

Technical specifications

Type

09-0062-00-05

Product type

DIN connector

Connector type

Sleeve socket

Total no. of pins

5

Connection

Soldering

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Seal

Bayonet

Nominal voltage

250 V

Contact material

Ag (Silver)

16

Connection angle

180°

Manufacturer part #

09-0062-00-05

Number of pins

5

max. cross section

2.5 mm²

Cross-section range

2.5 mm² (max)

IP40

Series

690

Type

Flange socket

Nominal voltage (details)

250 V

Nominal current (details)

10 A

Contamination level

1

Cross section

2.5 mm²

Pins

5

Connection

Solder

Temperature range

-40 - +85 °C

Reading category

II

Documents & Downloads

Datasheet

Datasheet 732643 binder Standard Circular Connector Nominal current (details): 10 A Pins: 5

User & Safety Instructions

User & Safety Instructions 732643 binder Standard Circular Connector Nominal current (details): 10 A Pins: 5

Information

Information 732643 binder Standard Circular Connector Nominal current (details): 10 A Pins: 5

Description

· Bayonet lock connectors
· Protection class: IP40
· Integrated cable strain relief
· Transparent cable bend protection.

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)