• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bite Away two Insect bite treatment

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bite Away two insect-bite healer

  • Represents a gentle option
  • May reduce inflammatory reactions
  • May deactivate insecticides
  • Itching can be effectively stopped even after later use

Technical specifications

  • IP42: Protected against penetration of foreign objects (1 mm) and against diagonally falling dripping water Mute function for a noiseless treatment of insect bites and stings
Range of uses

skin

Product type

Insect bite treatment

Operating voltage

1.5 V

Weight

55 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350593 Bite Away two Insect bite treatment

Description

Quick & effective treatment of insect bites with just one click. The Bite Away heat pin can relieve itching in a matter of 1-2 minutes.

Clinically proven efficacy and dermatologically tested
Works with concentrated heat and completely chemical-free – also suitable for pregnant women, children* and allergy sufferers.
Mute switch for night
2 treatment levels: 3 seconds for sensitive skin / initial application and 5 seconds for normal skin
Patented safety system
Waterproof according to IP42 – protected against spray water
Can also be used with rechargeable batteries
Up to 300 applications with one set of AAA batteries
Improved opening mechanism for changing batteries
Target temperature: 51°C.
The device works purely physically: Bite Away®neo can also be used in allergy sufferers, pregnant women and children aged 3 years and older. Children over 12 years of age can also use Bite Away®neo independently and use it on their own. The skin is not damaged over the short duration of use.

This text is machine translated.

What kind of Health Products (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)