• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ecomed IB-50E Insect bite treatment

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Medisana IB-50E Ecomed insect-bite healer

  • For treating insect bites or stings
  • Rapid relief from itching and swelling
  • 2 programs with different temperature levels: For sensitive and normal skin
  • This text is machine translated.

Technical specifications

Product type

Insect bite treatment

Weight

25 g

Documents & Downloads

Datasheet

Datasheet 3202399 Ecomed IB-50E Insect bite treatment

User & Safety Instructions

User & Safety Instructions 3202399 Ecomed IB-50E Insect bite treatment

Description

Features

  • Max. Temperature: Heating temperature:
  • Sensitive application 47 °C ± 2 °C/
  • Normal application: 50 °C ± 2 °C.
  • Operating temperature: 10 °C to 40 °C
  • Works without chemicals
  • With 6 bits. Batteries (2 x 1.5 V AAA) for up to 300 applications
  • Certified medicine products.

Scope of delivery

  • Insect-bite healer IB-50E
  • 2 x 1.5 V AAA batteries
  • User manual

What kind of Health Products (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)