• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VitalMaxx Insect bite treatment

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

10 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

VitalMaxx insect-bite healer electronic 1,95W white

  • QUICK EFFECT: The VitalMaxx MEDICAL stab healer relieves itching and even swelling of mosquito bites & Co.
  • 2 PROGRAMS: 2 different levels for precise application - 3 or 6 seconds, for sensitive or normal skin
  • NO CHEMICAL SUBSTANCES: Gives a concentrated heat pulse to the skin, providing rapid relief
  • FOR THE WHOLE FAMILY: Thanks to compact pocket format always within reach – in the home pharmacy, during the outing & in vacation
  • TIME FOR HEALTH: With the German brand VitalMaxx MEDICAL you receive certified, safe medical devices

Technical specifications

Product type

Insect bite treatment

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740945 VitalMaxx Insect bite treatment

Conformity certificate

Conformity certificate 3740945 VitalMaxx Insect bite treatment

Description

Copy long: Daylight saving time – insect time. And as important as the small animals are for our nature: Unfortunately, some of them can become really annoying – especially when they leave ugly stitches on our skin. Mosquitoes are probably top performers when it comes to night-time quietness and stinging. The barbecue evening can also be difficult if the small blood suckers have chosen us as their dinner. But wasps can also become pests, especially if you want to make yourself comfortable with a snack or drink in the open air. If mosquitoes, wasps, brakes and other things have landed a hit, it needs fast help. The VitalMaxx MEDICAL Stichhealer is exactly the right companion, who can alleviate the itching and even swelling without any chemical substances! Simply place the stitching healer on the spot, press the start button – done! Then a heat pulse is released to the skin, which provides rapid relief. You can choose from two different levels for a fit-fitting application: 3 or 6 seconds – for sensitive and normal skin. Thanks to the battery mode (batteries not included) the stitch healer can be used, while the handbag format ensures that the compact helper is easily and everywhere to place – whether in the garden, on the outing or in holiday. The VitalMaxx MEDICAL Stichhealer – the handy medical device for the whole family. Also Ideal for pregnant women.

This text is machine translated.

Scope of delivery

  • VitalMaxx insect-bite healer

What kind of Health Products (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)