• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ A-35715 ESD Waste paper basket 50 l (Ø x H) 43 cm x 49 cm Plastic Black 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD-Recycle bin, 50 Litres, with rolls

  • Conductive rollers
  • This text is machine translated.

Technical specifications

Product type

Waste paper basket

Capacity

50 l

Factory colour

Black

Material

Plastic

Range of use

ESD

Dim

(Ø x H) 43 cm x 49 cm

Height

49 cm

(Ø)

43 cm

Lid

No

Documents & Downloads

Datasheet

Datasheet 2992422 BJZ A-35715 ESD Waste paper basket 50 l (Ø x H) 43 cm x 49 cm Plastic Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2992422 BJZ A-35715 ESD Waste paper basket 50 l (Ø x H) 43 cm x 49 cm Plastic Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)