• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ A-35716 ESD Waste paper basket inset 6 l (W x H x D) 25 x 30 x 14.5 cm Plastic Black 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Waste paper basket inset

Capacity

6 l

Factory colour

Black

Material

Plastic

Range of use

ESD

Dim

(W x H x D) 25 x 30 x 14.5 cm

Width

25 cm

Height

30 cm

Depth

14.5 cm

Lid

No

Documents & Downloads

Datasheet

Datasheet 2992423 BJZ A-35716 ESD Waste paper basket inset 6 l (W x H x D) 25 x 30 x 14.5 cm Plastic Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2992423 BJZ A-35716 ESD Waste paper basket inset 6 l (W x H x D) 25 x 30 x 14.5 cm Plastic Black 1 pc(s)

Description

Insert for ESD waste container with wheels.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)