• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable DURABLE - Mülleimer 12.0 l anthrazit 341158 Litter bin 12 l (Ø x H) 25 cm x 40 cm Metal, Plastic Anthracite grey

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable floor bucket metal 12L round anthracite/gray 341158 1 pcs

  • Pedal bin made of powder-coated metal
  • Secure stand and corrosion protection by circulating plastic base
  • Noiseless closing of the lid
  • Integrated carrying handle on the lid hinge
  • Bag fixing through rubber ring

Technical specifications

Product type

Litter bin

Capacity

12 l

Factory colour

Anthracite grey

Material

Metal

Plastic

Shape

circular

Dim

(Ø x H) 25 cm x 40 cm

Width

250 mm

Height

40 cm

Depth

31 cm

(Ø)

25 cm

Lid

Yes

Volume

12

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3064923 Durable DURABLE - Mülleimer 12.0 l anthrazit 341158 Litter bin 12 l (Ø x H) 25 cm x 40 cm Metal, Plastic Anthracite grey

Description

Pedal bin made of metal with soft-close lid. With removable inner bucket with handle.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)