• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helit the german H6106195 Waste paper basket 30 l (Ø x H) 35 cm x 40.5 cm Polyethylene (PE) Black 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

89 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

The helit trash german around 30 l with grip edge polyethylene black

  • Round
  • Dimensions: 35 x 40.5 cm (Ø x H)
  • Volume: 30 l
  • With grip edge
  • Material: Polyethylene
  • 1 bin

Technical specifications

Product type

Waste paper basket

Promotional item type

the german

Capacity

30 l

Factory colour

Black

Material

Polyethylene (PE)

Shape

circular

Dim

(Ø x H) 35 cm x 40.5 cm

Width

35 cm

Height

40.5 cm

Depth

35 cm

(Ø)

35 cm

Ashtray

No

Lid

No

Flame-proof

No

Edge profile handle

Yes

Fire-suppression rim

No

Volume

30 l

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554461 Helit the german H6106195 Waste paper basket 30 l (Ø x H) 35 cm x 40.5 cm Polyethylene (PE) Black 1 pc(s)

Description

Waste paper baskets of Helit are available in different colors and sizes, so that the right for every demand and taste can be chosen. By means of additionally available inserts with or without cover, these waste paper baskets ideal for waste separation. We recommend waste bags 35 l.

This text is machine translated.

Features

  • Trash

More interesting products

(*All information is plus legal VAT)