• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ C-184 102P 10.3 ESD bench mat set Grey (L x W) 900 mm x 600 mm incl. PG strap, incl. PG connector, incl. PG cable

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

ESD table mat set

  • Grey
  • With 6 bits. Earthing strap/plug/cable
  • (L x W) 900 mm x 600 mm.

Our service for you

  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.
  • Symbol image for BJZ C-184 102P 10.3 ESD bench mat set Grey (L x W) 900 mm x 600 mm incl. PG strap, incl. PG connector, incl. PG cable
  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

Product type

ESD bench mat set

Type

C-184 102P 10.3

Factory colour

Grey

Connection

10.3 mm stud and socket

Type

conductive

Features

incl. PG strap

incl. PG connector

incl. PG cable

Length

900 mm

Width

600 mm

Dim

(L x W) 900 mm x 600 mm

RoHS-compliant

Yes

Range of use

ESD

Type

Pressure connection button 10.3 mm

Documents & Downloads

Datasheet

Datasheet 189410 BJZ C-184 102P 10.3 ESD bench mat set Grey (L x W) 900 mm x 600 mm incl. PG strap, incl. PG connector, incl. PG cable

User & Safety Instructions

User & Safety Instructions 189410 BJZ C-184 102P 10.3 ESD bench mat set Grey (L x W) 900 mm x 600 mm incl. PG strap, incl. PG connector, incl. PG cable

Certificate

Certificate 189410 BJZ C-184 102P 10.3 ESD bench mat set Grey (L x W) 900 mm x 600 mm incl. PG strap, incl. PG connector, incl. PG cable

Description

ESD table mat set of the basic equipment of an ESD-safe workplace.

Scope of delivery

  • Table mat
  • Strap
  • Ground Spiral cable
  • Grounding module.

More interesting products

(*All information is plus legal VAT)