• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS ESD floormat Black, Yellow (L x W x H) 610 x 450 x 18 mm anti-static

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

200 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS ESD Floor Mat, Black/Yellow, 610 x 450 mm, 18 mm

  • Durable PVC, EPDM foam, and rubber construction
  • Surface resistance: 10⁸–10⁹ ohms
  • Dimensions (L x W): 610 x 450 mm
  • Thickness: 18 mm
  • High-visibility black and yellow color scheme
  • In mainly dry standing and walking areas
  • ESD protection in accordance with DIN EN 61340-5-1
  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

Product type

ESD floormat

Factory colour

Black

Yellow

Features

anti-static

Material

PVC

EPDM

Rubber

Surface resistance

10⁸–10⁹ Ω

Length

610 mm

Width

450 mm

Height

18 mm

Dim

(L x W x H) 610 x 450 x 18 mm

Range of use

ESD

ESD identifier

D

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3752502 TRU COMPONENTS ESD floormat Black, Yellow (L x W x H) 610 x 450 x 18 mm anti-static

User & Safety Instructions

User & Safety Instructions 3752502 TRU COMPONENTS ESD floormat Black, Yellow (L x W x H) 610 x 450 x 18 mm anti-static

Description

The TRU COMPONENTS floor mat with dimensions 610 x 450 mm and a height of 18 mm is designed specifically for ESD use. It consists of a hard-wearing construction made of PVC, EPDM-foam and rubber. Delivery includes a mat, packed in a box.

Standard ESD protection
The product is antistatic and offers a defined surface resistance of 10⁸–10⁹ Ω. With compliance with DIN EN 61340-5-1 and ESD code D, the mat is qualified for use in electrostatically protected areas.

Hardwearing material
The composition of PVC, EPDM and rubber forms a robust construction. This material selection guarantees the necessary robustness for commercial use.

Visibility and anti-slip resistance
The mat is designed non-slip, WAS contributes to a stable stand. The selected color scheme in black and yellow is clearly visible and highlights the working area visually.

This text is machine translated.

Features

  • -

Scope of delivery

  • 1x ESD Floor Mat

More interesting products

(*All information is plus legal VAT)